Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

SC573V33RTRC, LDO Voltage Regulators SINGLE 3.3V, 300MA LDO Regulator

SC573V33RTRC, LDO Voltage Regulators SINGLE 3.3V, 300MA LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
16258 шт., срок 6-8 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.94 руб.
от 500 шт.79.09 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005403596
Артикул: SC573V33RTRC
Бренд: Semtech

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
nanoSmart SC573 300mA Low-Noise LDO Regulator Semtech nanoSmart SC573 300mA Low-Noise LDO (Low Dropout) Regulator is designed to target applications for Internet of Things (IoT) sensors, such as including Semtech LoRa® Devices and Wireless Radio Frequency Technology (LoRa Technology). The nanoSmart SC573 offers a low quiescent current (50μA), enabling energy savings in everyday products by extending the operating life for battery-powered IoT sensors up to 10 years. Semtech SC573 is ideal for developers designing solutions for industrial and consumer applications, including smart metering and smart building.

Технические параметры

Brand: Semtech
Development Kit: SC573EVB
Dropout Voltage - Max: 490 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: 3000
Line Regulation: 0.02%/V
Load Regulation: 5 mV
Manufacturer: Semtech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: SC-70-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 50 uA
Subcategory: PMIC-Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2%
Вес, г 10

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.