Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TS30011-M000QFNR, Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz Adj Outpt

TS30011-M000QFNR, Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz Adj Outpt
Изображения служат только для ознакомления,
см. техническую документацию
26800 шт., срок 6-8 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.263 руб.
от 250 шт.231.21 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005403770
Артикул: TS30011-M000QFNR
Бренд: Semtech

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TS30011 1MHz Synchronous Buck DC-DC Converters Semtech TS30011 1MHz, 1A Current-Mode Synchronous Buck DC-DC Converters feature fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components, resulting in reduced board space and BOM costs, Semtech TS30011 utilizes current mode feedback in normal regulation PWM mode. When the regulator is disabled, the device draws less than 10µA quiescent current. These synchronous Buck DC-DC converters integrate a wide range of protection circuitry, including input supply undervoltage lockout, output voltage soft start, current limit, and thermal shutdown. The TS30011 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system. These Semtech devices are ideal for use in on-card switching regulators and set-top box, DVD, LCD, and LED supply.

Технические параметры

Brand: Semtech
Factory Pack Quantity: 3300
Input Voltage: 4.5 V to 24 V
Load Regulation: 0.5%
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 1 A
Output Voltage: 900 mV to 5.5 V
Package/Case: QFN-EP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Synchronous Buck DC/DC Converter
Вес, г 0.23

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.