Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TS30013-M050QFNR, Switching Voltage Regulators IC Hi-Eff 3Amp DC/DC Conv 1MHz 5V Outpt

4936 шт., срок 6-8 недель
610 руб.
от 10 шт.490 руб.
от 100 шт.393 руб.
от 250 шт.345.60 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8005403773
Артикул: TS30013-M050QFNR
Бренд: Semtech

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
DC / DC SWITCHING REGULATORS - FIXED TS3; DC / DC SWITCHING REGULATORS - FIXED TS30013-M050QFNR

Технические параметры

Brand: Semtech
Factory Pack Quantity: 3300
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5%
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 3 A
Output Voltage: 5 V
Package/Case: QFN-EP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Synchronous Buck DC/DC Converter
Brand Semtech
Factory Pack Quantity 3300
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Semtech
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 5.2 mA
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Output Voltage 5 V
Package / Case QFN-EP-16
Packaging Reel
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Shutdown Shutdown
Supply Voltage - Min 4.5 V
Switching Frequency 1 MHz
Topology Buck
Type Synchronous Buck DC/DC Converter
Current - Output 3A
Frequency - Switching 1MHz
Function Step-Down
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C(TJ)
Output Configuration Positive
Output Type Fixed
Part Status Active
Supplier Device Package 16-QFN(3x3)
Synchronous Rectifier Yes
Voltage - Input (Max) 18V
Voltage - Input (Min) 4.5V
Voltage - Output (Min/Fixed) 5V
Вес, г 0.21

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.