CEM700-D1508, Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D-1508; 10GBASE-KR; USB 3.0 and TPM

CEM700-D1508, Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D-1508; 10GBASE-KR; USB 3.0 and TPM
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 300 руб.
Добавить в корзину 1 шт. на сумму 139 300 руб.
Номенклатурный номер: 8005404642
Артикул: CEM700-D1508
Бренд: Axiomtek

Описание

Embedded Solutions\Computing\Computer-On-Modules - COM
CEM700 Computer-On-Modules

Axiomtek CEM700 Computer-On-Modules (COMs) is a Express type 7 basic module with Intel ® Xeon D ® and Pentium D ® processors. These modules come with 125mm x 95mm dimensions and 2mm board thickness. The CEM700 COMs operate at 2.6GHz frequency and 12V supply voltage. These modules are suitable for high computing performance and balanced power consumption for entry networking and micro servers.

Технические параметры

Brand: Axiomtek
Chipsets: SoC Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: COM Express Type 7
Frequency: 2.6 GHz
Manufacturer: Axiomtek
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 3 MB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Part # Aliases: E38D700104
Processor Brand: Intel
Processor Series: Pentium
Processor Type: Pentium D1500
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: CEM700
Subcategory: Computing

Техническая документация

Datasheet CEM700-D1508
pdf, 370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.