TMJ316BB7475MLHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCT31LBB7475MT 25V 4.7uF X7R 1206 20 % AEC-Q200

TMJ316BB7475MLHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCT31LBB7475MT 25V 4.7uF X7R 1206 20 % AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
847 шт., срок 7-9 недель
170 руб.
от 10 шт.89 руб.
от 100 шт.54 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005407421
Артикул: TMJ316BB7475MLHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Brand: TAIYO YUDEN
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: M-H
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 20%
Type: AEC-Q200
Voltage Rating DC: 25 VDC
Вес, г 0.03

Техническая документация

Datasheet
pdf, 604 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.