UMK105CH821JV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0H 0402 5 %
![UMK105CH821JV-F, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0H 0402 5 %](https://static.chipdip.ru/lib/677/DOC046677226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27953 шт., срок 6-8 недель
30 руб.
от 10 шт. —
7 руб.
от 100 шт. —
3 руб.
от 1000 шт. —
1.65 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.
Технические параметры
Рабочее напряжение,В | 50 VDC | |
Номинальная емкость | 820 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 0.82 nF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Dielectric: | C0H | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | AECStandardQ200 | |
Applications | General Purpose | |
Capacitance | 820pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | C0H | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары