DM130339, D-Sub Contacts DSUB HP CRIMP PLUG #12 30AU

Фото 1/2 DM130339, D-Sub Contacts DSUB HP CRIMP PLUG #12 30AU
Изображения служат только для ознакомления,
см. техническую документацию
1043 шт., срок 7-9 недель
1 640 руб.
от 10 шт.1 380 руб.
от 100 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8005408818
Артикул: DM130339

Описание

Connectors\D-Sub Connectors\D-Sub Contacts
D-Subminiature Connectors
ITT Cannon D-Subminiature Connectors are engineered to perform in the harshest environments. Originally designed for aircraft radio systems, ITT Cannon D-Sub Connectors are a multi-purpose interconnect solution. These D-Sub connectors are versatile connectors ideal for rocket launches, satellite systems, commercial avionics, and factory equipment.

Технические параметры

Brand: ITT Cannon
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Gold
Contact Type: Power Contacts
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ITT Cannon
Part # Aliases: 130339-0000
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Crimp
Wire Gauge: 12 AWG
Automotive No
Body Orientation Straight
Connector Type Connector D-Subminiature
Contact Size 8
Contact Type Power
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Gender PIN
Maximum Current Rating (A) 20
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Cable Mount
Packaging Loose
Part Status Unconfirmed
PPAP No
Termination Method Crimp
Wire Size (AWG) 12
Вес, г 10.7

Техническая документация

Datasheet
pdf, 17497 КБ
Datasheet
pdf, 183 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.