CSS150-12, Switching Power Supplies 150W 12V 8.3A Medical 115-230VAC

CSS150-12, Switching Power Supplies 150W 12V 8.3A Medical 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 770 руб.
от 10 шт.17 660 руб.
от 25 шт.15 770 руб.
от 50 шт.15 159.13 руб.
Добавить в корзину 1 шт. на сумму 22 770 руб.
Номенклатурный номер: 8005409623
Артикул: CSS150-12
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 115 VAC to 230 VAC
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 8.3 A
Output Power: 150 W
Output Voltage-Channel 1: 12 VDC
Part # Aliases: CSS150-12
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: CSS150
Subcategory: AC-DC Power Supply
Вес, г 340

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.