CSW65-24/D, Switching Power Supplies 65W 24V 2.17A DIN

CSW65-24/D, Switching Power Supplies 65W 24V 2.17A DIN
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
18 780 руб.
от 10 шт.14 490 руб.
от 25 шт.12 640 руб.
Добавить в корзину 1 шт. на сумму 18 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8005409659
Артикул: CSW65-24/D
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
CSW65 40-65W AC-DC Power Supplies

TDK-Lambda CSW65 40-65W AC-DC Power Supplies are U-channel power supplies with 90V AC to 305V AC input voltage range. These power supplies provide a unique DIN rail mount option for the models. The CSW65 power supplies offer 65W maximum output power and less than 150mW off-load power consumption. These power supplies feature Department of Energy (DOE) efficiency level 6 and Global safety agency compliance. The CSW65 power supplies also qualify for UL1310 Class 2, UL/CSA/IEC/EN60950-1 safety standards. The TDK-Lambda CSW65 AC-DC power supplies are ideal for industrial, communication, and broadcast applications.

Технические параметры

Brand: TDK-Lambda
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 305 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -20 C to+85 C
Output Current-Channel 1: 2.71 A
Output Power: 65 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CSW65-24/D
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CSW65
Subcategory: AC-DC Power Supply
Вес, г 290

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.