RWS1000B-12/ME, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 84A, 1008W

RWS1000B-12/ME, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 84A, 1008W
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
100 300 руб.
Добавить в корзину 1 шт. на сумму 100 300 руб.
Номенклатурный номер: 8005410445
Артикул: RWS1000B-12/ME
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RWS1000/1500-B/ME Medical Power Supplies
TDK-Lambda RWS1000-B/ME and RWS1500-B/ME power supplies are 1000W to 1500W single-output devices for medical applications. TDK-Lambda RWS1000-B/ME and RWS1500-B/ME enclosed power supplies come in compact sizes and offer a wide AC input range of 85 to 265V. These medical power supplies are suited for B- and BF-rated equipment and offer a seven-year warranty.

Технические параметры

Approvals: CE Mark, CSA60950, EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: CE Mark, CSA60950, EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 84 A
Output Power: 1.008 kW
Output Voltage-Channel 1: 12 VDC
Part # Aliases: RWS1000B-12/ME
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RWS1000/1500-B/ME
Subcategory: AC-DC Power Supply
Type: General Purpose
Вес, кг 2

Техническая документация

Datasheet
pdf, 1162 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.