ZWS15B-24, Switching Power Supplies 24V 0.7A, 16.8W Power Supply

ZWS15B-24, Switching Power Supplies 24V 0.7A, 16.8W Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
9 970 руб.
от 10 шт.7 830 руб.
Добавить в корзину 1 шт. на сумму 9 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8005410646
Артикул: ZWS15B-24
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 700 mA
Output Power: 16.8 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: ZWS-B
Subcategory: AC-DC Power Supply
Вес, г 80

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.