ZWS300BAF-24/T, Switching Power Supplies AC-DC Power Supplies, PCB type, Output: 300W, 24V, Option: With terminal

22 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 210 руб.
от 10 шт.43 620 руб.
Добавить в корзину 1 шт. на сумму 51 210 руб.
Номенклатурный номер: 8005410653
Артикул: ZWS300BAF-24/T
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Manufacturer: TDK-Lambda
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 12.5 A
Output Power: 300 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: ZWS300BAF-24/T
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 540

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.