ISL3173EIBZ, RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX

ISL3173EIBZ, RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX
Изображения служат только для ознакомления,
см. техническую документацию
7179 шт., срок 6-8 недель
340 руб.
от 10 шт.310 руб.
от 100 шт.279 руб.
от 250 шт.257.99 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005411209
Артикул: ISL3173EIBZ
Бренд: Renesas Technology

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISL32600E Micro-Power RS-485/RS422 Transceivers Renesas / IntersiL ISL32600E Micro-Power RS-485/RS422 Transceivers are ±15kV IEC61000 ESD protected, micropower, wide supply range transceivers for differential communication. The ISL32600E operates with VCC ≥ 2.7V and has a maximum supply current as low as 100µA with both the transmitter (Tx) and receiver (Rx) enabled. Rx inputs feature symmetrical switching thresholds, and up to 65mV of hysteresis, to improve noise immunity and to reduce duty cycle distortion in the presence of slow-moving input signals. These transceivers utilize slew rate-limited drivers, which reduce EMI and minimize reflections from improperly terminated transmission lines or unterminated stubs in multidrop and multipoint applications.

Технические параметры

Brand: Renesas/Intersil
Data Rate: 500 kb/s
ESD Protection: ESD Protection
Factory Pack Quantity: 1000
Function: Transceiver
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Package/Case: SOIC-14
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.28

Техническая документация

Datasheet
pdf, 1397 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.