ISL78264ARZ-T7A, Switching Controllers ISL78264ARZ AUTOMOTIVE GRADE - Dual Sync Buck controller 5x

ISL78264ARZ-T7A, Switching Controllers ISL78264ARZ AUTOMOTIVE GRADE - Dual Sync Buck controller 5x
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 7-9 недель
1 730 руб.
от 10 шт.1 440 руб.
от 100 шт.1 130 руб.
от 250 шт.995.68 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8005411547
Артикул: ISL78264ARZ-T7A
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
ISL78264 Dual Synchronous Buck Controller
Renesas Electronics ISL78264 Dual Synchronous Buck Controller is a dual-controller device that supports two DC-DC channels, Buck 1 and Buck 2, that can be configured in various modes and operate across a V IN range of 3.75V to 42.0V. Buck Converter 1 can be configured as a fixed 3.3V, fixed 5.0V, or as an adjustable output Buck regulator from 0.8V to 5.0V. Buck Converter 2 has an adjustable output that can be set in the range of 0.8V to 32V. If the proper external components are selected, the ISL78264 can support significantly more than 10A of load current with each Buck converter. To mitigate EMI, this device supports synchronization to an external clock or programmable spread spectrum clocking.

Технические параметры

Brand: Renesas/Intersil
Duty Cycle - Max: 98.75%
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 3.75 V to 42 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 3 A
Output Voltage: 5 V
Package / Case: WFQFN-32
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Qualification: AEC-Q100
Series: ISL78264
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Вес, г 0.07

Техническая документация

Datasheet
pdf, 2020 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.