ISL78692-1CR3Z-T7A, Battery Management 4.1V LI-ION/LI POLYM ER CHARGER, 10LD DFN

ISL78692-1CR3Z-T7A, Battery Management 4.1V LI-ION/LI POLYM ER CHARGER, 10LD DFN
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
840 руб.
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8005411557
Артикул: ISL78692-1CR3Z-T7A
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Battery Management
Automotive Products Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Renesas/Intersil
Development Kit: ISL78692EVAL1Z
Factory Pack Quantity: 250
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 4.3 V to 5.5 V
Output Current: 1 A
Output Voltage: 4.1 V
Package/Case: DFN-10
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 0.02

Техническая документация

Datasheet
pdf, 995 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.