ISL9241IRTZ, Battery Management Buck/Boost Notebook Battery Charger 4X4 TQFN

ISL9241IRTZ, Battery Management Buck/Boost Notebook Battery Charger 4X4 TQFN
Изображения служат только для ознакомления,
см. техническую документацию
379 шт., срок 6-8 недель
2 700 руб.
от 10 шт.2 320 руб.
от 25 шт.2 070 руб.
от 100 шт.1 670 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8005411896
Артикул: ISL9241IRTZ
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Battery Management
ISL9241 Buck-Boost Configurable Battery Charger Renesas Electronics ISL9241 Buck-Boost Configurable Battery Chargers support both Narrow Voltage Direct Charging (NVDC) and Hybrid Power Buck-Boost (HPBB/Bypass) charging. These battery chargers can switch between the modes through firmware control. The ISL9241 battery chargers also support bypass mode using a controller's firmware that allows the adapter to provide power directly to the system. These chargers provide the charging function, system bus regulation and protection features using only NFETs for tablet, ultrabook and notebook platforms. The ISL9241 chargers take input power from a wide range of DC power sources, including conventional AC/DC charger adapters, USB Type-C power ports and travel adapters. These devices can safely charge battery packs with up to 4-series cell Li-ion batteries.

Технические параметры

Battery Type: Lithium-ion
Brand: Renesas/Intersil
Development Kit: ISL9241EVAL1Z
Factory Pack Quantity: 490
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.9 V to 23.4 V
Output Current: 4 mA
Output Voltage: 3.9 V to 18.304 V
Package/Case: TQFN-32
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Техническая документация

Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.