R5F562N8ADFB#V0, 32-bit Microcontrollers - MCU RX62N 512K/96K QFP144 2.7-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
288 шт., срок 6-8 недель
3 740 руб.
от 10 шт. —
3 510 руб.
от 25 шт. —
3 270 руб.
от 120 шт. —
2 893.61 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX600 32-bit MicrocontrollersRenesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Renesas Electronics |
Core: | RX |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 96 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | CAN, I2C, SCI, USB |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 103 I/O |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | RX62N |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | RX62N |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 8x10/12 bit |
Data Bus Width | 32bit |
Device Core | RX |
Family Name | RX622N |
Instruction Set Architecture | CISC Harvard |
Maximum Frequency | 100MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RAM Size | 96 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 1 |
Width | 20.1mm |
Вес, г | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары