551MILF, Clock Buffer 1 TO 4 CLOCK BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
802 шт., срок 7-9 недель
850 руб.
от 10 шт. —
680 руб.
от 97 шт. —
496 руб.
от 291 шт. —
444.63 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC SolutionsIDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More
Технические параметры
Brand: | Renesas/IDT |
Factory Pack Quantity: Factory Pack Quantity: | 97 |
Manufacturer: | Renesas Electronics |
Maximum Input Frequency: | 160 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 18 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | ICS551MILF 551 |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 8 ns |
Series: | 551 |
Subcategory: | Clock и Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Logic Function | Clock Buffer |
Number of Clock Inputs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.