74FCT3807ASOGI, Clock Drivers & Distribution 3.3V 1:10 Clock Driver

Фото 1/2 74FCT3807ASOGI, Clock Drivers & Distribution 3.3V 1:10 Clock Driver
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
890 руб.
от 10 шт.750 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005413488
Артикул: 74FCT3807ASOGI
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Drivers & Distribution
Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 37
Input Type: TTL
Manufacturer: Renesas Electronics
Max Output Freq: 166 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Multiply / Divide Factor: 1:10
Operating Supply Current: 15.5 mA
Output Type: CMOS, TTL
Package / Case: SOIC-20
Packaging: Tube
Part # Aliases: IDT74FCT3807ASOGI 74FCT3807A
Product Category: Clock Drivers & Distribution
Product Type: Clock Drivers & Distribution
Product: Clock Drivers
Series: 74FCT3807A
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Clock Drivers
Input Signal Type TTL
Logic Family CMOS
Logic Function Clock Distribution
Number of Clock Inputs 1
Output Logic Level CMOS, TTL
Package Type SOIC
Pin Count 20
Вес, г 0.8

Техническая документация

Datasheet
pdf, 240 КБ
Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.