8T49N241-EVK, Clock & Timer Development Tools 8T49N241 Eval Kit UFT 1 Integer 3 Frac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 230 руб.
Добавить в корзину 1 шт.
на сумму 67 230 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
8T49N241i & 8T49N242i Evaluation BoardsRenesas Electronics 8T49N241i and 8T49N242i evaluation boards are designed to help evaluate 8T49N241i and 8T49N242i devices. When the board is connected to a PC running Timing Commander™ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances.
Технические параметры
Brand: | Renesas Electronics |
Description/Function: | Evaluation kit for 8T49N241 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1 GHz |
Interface Type: | USB |
Manufacturer: | Renesas Electronics |
Operating Supply Current: | 1 A |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Kits |
Series: | 8T49N241 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 8T49N241 |
Tradename: | FemtoClock |
Type: | Clock Translators |
ECCN | EAR99 |
Function | Frequency Translator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Jitter Attenuator |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | 8T49N241 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2153 КБ
Datasheet 8T49N241-EVK
pdf, 1477 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.