EVK9FGV1006, Clock & Timer Development Tools 9FGV1006 Eval Kit

EVK9FGV1006, Clock & Timer Development Tools 9FGV1006 Eval Kit
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 060 руб.
Добавить в корзину 1 шт. на сумму 47 060 руб.
Номенклатурный номер: 8005413925
Артикул: EVK9FGV1006
Бренд: Renesas Technology

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
9FGV100x PhiClock™ PCIe Evaluation Boards

Renesas Electronics 9FGV100x PhiClock™ PCIe Evaluation Boards are designed to evaluate the 9FGV100x programmable PhiClock generators. These evaluation boards can be configured and programmed to generate different combinations of frequencies when connected to a PC running Timing Commander™ software through USB. The 9FGV100x PCIe evaluation boards use jumpers E1 to E6 (9FGV1001) and E1 to E4 (9FGV1005 and 9FGV1006) to set the supply voltages for V DD pins. These evaluation boards also use a 25MHz crystal installed on the board as the reference frequency.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Kits
Series: 9FGV1006
Subcategory: Development Tools
Tool Is For Evaluation Of: 9FGV1006
Tradename: PhiClock
Type: Clock Generators

Техническая документация

Datasheet
pdf, 748 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.