ATS-UC-QFLOW-100, Heat Sinks Ultra Cool QuadFLOW Heat Sink, 1U, Al Fins, Nickel Plate
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 290 руб.
от 10 шт. —
27 260 руб.
от 25 шт. —
25 990 руб.
от 50 шт. —
25 020.51 руб.
Добавить в корзину 1 шт.
на сумму 32 290 руб.
Альтернативные предложения1
Описание
Thermal Management\Heat Sinks
dualFLOW™/quadFLOW™ CPU Coolers for ServersAdvanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers are designed for 1U and 2U applications where space and airflow are restricted. These heat sinks have a Pulse Width Modulation-enabled blower with 10.8V DC to 13.2V DC operating voltage. A vapor chamber base option improves heat spreading when the heat source is small or not uniform while an optional standard backing plate accommodates the cooling of any high-powered device. ATS dualFLOW/quadFLOW CPU Coolers offer at least 20% improvement over comparable products on the market. These devices have a nickel-plated finish.
Технические параметры
Brand: | Advanced Thermal Solutions |
Designed for: | LGA2011, LGA2066 |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Heatsink Material: | Aluminum |
Manufacturer: | Advanced Thermal Solutions |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | ATS-UC |
Subcategory: | Heatsinks |
Thermal Resistance: | 0.21 C/W |
Tradename: | QuadFLOW |
Attachment Method | Push Pin |
ECCN | EAR99 |
Height Off Base (Height of Fin) | 1.142"" (29.00mm) |
HTSUS | 8473.30.5100 |
Length | 3.637"" (92.38mm) |
Material | Aluminum |
Material Finish | Nickel |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Package Cooled | Intel LGA2011 & LGA2066 CPU Cooler |
RoHS Status | ROHS3 Compliant |
Series | quadFLOWв„ў -> |
Shape | Square, Fins |
Type | Top Mount, Zipper Fin |
Width | 3.626"" (92.11mm) |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары