AS5050A-QF_EK_AB, Magnetic Sensor Development Tools Adapter Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
5 240 руб.
Добавить в корзину 1 шт.
на сумму 5 240 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5050A Adapter Boardams OSRAM AS5050A Adapter Board enables quick and easy evaluation of the principle function of the AS5050A magnetic position sensor in the user's system design. This small board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and users can easily wire the board to the user's own application.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ams OSRAM |
Part # Aliases: | 990600784 Q65114A1426 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Subcategory: | Development Tools |
Featured Device | AS5050A |
For Use With | AS5050A |
Kit Classification | Adapter Board |
Kit Name | AS5050A-QF_EK_AB |
Sensor Technology | Rotary Angle Sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.