Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AT25PE16-SSHF-T, NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replac

AT25PE16-SSHF-T, NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replac
Изображения служат только для ознакомления,
см. техническую документацию
410 шт., срок 6-8 недель
800 руб.
от 10 шт.680 руб.
от 100 шт.519 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005416842
Артикул: AT25PE16-SSHF-T
Бренд: Renesas / Dialog

Описание

Semiconductors\Memory ICs\NOR Flash
AT25PE16 Series Serial Flash Memory Renesas / Dialog AT25PE16 Series Serial Flash Memory is a 16-Mbit DataFlash-L, 2.3V or 2.5V minimum, and serial-interface sequential access page erase memory. This AT25PE16 series device features 17.301.504 bits of memory organized as 4.096 pages of 512 bytes (default) or 528 bytes (customer option) each. The AT25PE16 series operates from a single 2.3V to 3.6V or 2.5V to 3.6V power supply for the erase, program, and read operations. The AT25PE16 series flash memory contains two SRAM buffers of 512 or 528 bytes each, in addition to the main memory. These buffers allow data reception while a page in the main memory is being reprogrammed. The AT25PE16 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.

Технические параметры

Active Read Current - Max: 22 mA
Brand: Renesas/Dialog
Data Bus Width: 8 bit
Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 85 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 2 M x 8
Package/Case: SOIC-Narrow-8
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 85 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: No Boot Block

Техническая документация

Datasheet
pdf, 1044 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.