Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

AT25PE80-MHN-Y, NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement)

AT25PE80-MHN-Y, NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement)
Изображения служат только для ознакомления,
см. техническую документацию
1652 шт., срок 6-8 недель
580 руб.
от 10 шт.500 руб.
от 100 шт.409 руб.
от 570 шт.301.37 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005416847
Артикул: AT25PE80-MHN-Y
Бренд: Renesas / Dialog

Описание

Semiconductors\Memory ICs\NOR Flash
25PE Dataflash-L Serial Flash Memory Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS™ serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

Технические параметры

Active Read Current - Max: 16 mA
Brand: Renesas/Dialog
Data Bus Width: 8 bit
Factory Pack Quantity: 570
Interface Type: SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 85 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 Mbit
Memory Type: Non-Volatile
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 1 M x 8
Package/Case: UDFN-8
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 85 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 1289 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.