P0650, Programmable Logic IC Development Tools Developer Kit for OpenVino Toolkit

P0650, Programmable Logic IC Development Tools Developer Kit for OpenVino Toolkit
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
274 400 руб.
Добавить в корзину 1 шт. на сумму 274 400 руб.
Номенклатурный номер: 8005417827
Артикул: P0650
Бренд: Terasic

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
OpenVINO Starter Kits GT Edition Terasic Technologies OpenVINO Starter Kits GT Edition presents a robust hardware design platform built around the Intel Cyclone V FPGA. These kits provide a powerful platform of reconfigurable power with a high-performance and low power processing system. The OpenVINO starter kits GT edition is equipped with PCIe Gen2x4, high-speed DDR3 memory, GPIO, Arduino and more. These kits support users to develop mainstream applications, OpenCL applications based on PCIe, and a wide range of high-speed connectivity applications. The kits include all the necessary tools to use the board in conjunction with a computer that runs the Microsoft Windows 7 or later.

Технические параметры

Brand: Terasic Technologies
Factory Pack Quantity: 1
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Cyclone V
Type: FPGA
Вес, кг 2.19

Техническая документация

Datasheet P0650
pdf, 8359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.