P0800, Programmable Logic IC Development Tools MAX 10 NEEK Dev & Edu Board

P0800, Programmable Logic IC Development Tools MAX 10 NEEK Dev & Edu Board
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 360 руб.
Добавить в корзину 1 шт. на сумму 87 360 руб.
Номенклатурный номер: 8005417828
Артикул: P0800
Бренд: Terasic

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
MAX 10 NEEK Evaluation Kit Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.

Технические параметры

Brand: Terasic Technologies
Description/Function: Evaluation kit for MAX 10 FPGA
Factory Pack Quantity: 1
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX 10
Type: FPGA
Вес, кг 1.21

Техническая документация

Datasheet P0800
pdf, 356 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.