SG328, Inrush Current Limiters 1OHM 30AMP KINKED

SG328, Inrush Current Limiters 1OHM 30AMP KINKED
Изображения служат только для ознакомления,
см. техническую документацию
661 шт., срок 7-9 недель
1 480 руб.
от 10 шт.1 320 руб.
от 25 шт.1 230 руб.
от 50 шт.927.16 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005421869
Артикул: SG328
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480V AC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265V RMS, and beta from 3000°K to 3965°K.

Технические параметры

Brand: Ametherm
Current Rating: 30 A
Diameter: 1.25 in
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.04 in
Lead Style: Outside Kink
Manufacturer: Ametherm
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 1 Ohms
Series: SG
Subcategory: Inrush Current Limiters
Termination Style: Radial-Kinked Lead
Tolerance: 25%
Tradename: SURGE-GARD
Type: NTC Thermistor
Вес, г 7.41

Техническая документация

Datasheet SG328
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.