L150-5770502400000, High Power LEDs - White White 5700 K 70-CRI, LUXEON 5050

4275 шт., срок 6-8 недель
340 руб.
от 10 шт.230 руб.
от 100 шт.161 руб.
от 500 шт.142.87 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005422820
Артикул: L150-5770502400000
Бренд: Lumileds

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON SunPlus Series Horticulture LEDs Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

Технические параметры

Brand: Lumileds
Colour Rendering Index - CRI: 70
Factory Pack Quantity: 1000
If - Forward Current: 160 mA
Illumination Colour: Cool White
LED Size: 5 mm x 5 mm
Lens Colour: Tinted
Lens Dimensions: 4.56 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 683 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 2020(5050 metric)
Power Rating: 3.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: Horticulture LEDs
Subcategory: LEDs
Vf - Forward Voltage: 24 V
Viewing Angle: 116 deg
Wavelength/Colour Temperature: 5700 K
Вес, г 6

Техническая документация

Datasheet
pdf, 2701 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.