L1C1-DRD1000000000, High Power LEDs - Single Color LUXEON C Color Line, Deep Red 655- 675nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
491 шт., срок 6-8 недель
540 руб.
от 10 шт. —
420 руб.
от 100 шт. —
375 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.
Технические параметры
Brand: | Lumileds |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 350 mA |
Illumination Colour: | Deep Red |
Lens Colour: | Colorless |
Lens Dimensions: | 2 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Flux/Radiant Flux: | 280 lm |
Manufacturer: | Lumileds |
Maximum Operating Temperature: | +135 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMD-2 |
Product Category: | High Power LEDs-Single Colour |
Product Type: | LED-High Power |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.05 V |
Viewing Angle: | 162 deg |
Wavelength/Colour Temperature: | 675 nm |
Dominant Wave Length | 675(MAX)(nm) |
Emitting Color | Red |
Forward Current | 700(mA) |
Forward Voltage | 2.3(V) |
High Brightness | Yes |
Lens Dimensions | 2X2X0.6(mm) |
Luminous Flux | 45lm |
Main Category | Chip LED |
Maximum Forward Current | 700(mA) |
Mounting | Surface Mount |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Packaging | Tape and Reel |
Peak Wavelength | 675(MAX)(nm) |
Pin Count | 2 |
Product Depth (mm) | 2(mm) |
Product Length (mm) | 2(mm) |
Rad Hardened | No |
Shape Type | Circular |
Test Current (It) | 350(mA) |
Type | Uni-Color |
Viewing Angle | 162(deg) |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 3055 КБ
Документация
pdf, 2792 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары