LXZ2-3080-3, High Power LEDs - White White 3000 K 80-CRI, LUXEON Z ES
![LXZ2-3080-3, High Power LEDs - White White 3000 K 80-CRI, LUXEON Z ES](https://static.chipdip.ru/lib/473/DOC013473514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1946 шт., срок 6-8 недель
670 руб.
от 10 шт. —
440 руб.
от 100 шт. —
344 руб.
от 250 шт. —
311.53 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON Z ES High-Power LEDsLumileds Lumileds LUXEON Z ES High-Power LEDs are micro-sized (1.6mm x 2.0mm), Illumination grade emitters that are also the first ever 1-step MacAdam Ellipse warm white LEDs. They offer never-before-seen color consistency, luminance, flux density, and design flexibility for next-generation lighting solutions. The LUXEON Z family is undomed, a feature that provides unmatched optical flexibility for precise beam angle control. Tested and binned at application conditions of 85 C, the LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower costs. Lumileds has expanded the LUXEON ® Z ES High-Power LED series to include a wider range of color temperatures. These LEDs are available with CCT ranging from 2700K to 5700K.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 80 | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 700 mA | |
Illumination Color: | Warm White | |
LED Size: | 2.04 mm x 1.64 mm x 0.68 mm | |
Lens Color: | Colorless | |
Lens Shape: | Square | |
Lens Transparency: | Water Clear | |
Luminous Flux/Radiant Flux: | 180 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +135 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-2 | |
Part # Aliases: | LXZ2-3080-Y | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | LUXEON Z ES | |
Subcategory: | LEDs | |
Tradename: | LUXEON | |
Vf - Forward Voltage: | 2.8 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 3000 K | |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 2364 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары