DSC1121BM1-030.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 30MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm

DSC1121BM1-030.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 30MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 72 шт.450 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005423252
Артикул: DSC1121BM1-030.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC11 High Performance MEMS Oscillators

Microchip Technology DSC11 High-Performance MEMS Oscillators support LVPECL, LVDS, LVCMOS, and HCSL standards and utilize a proven PureSilicon™ MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Технические параметры

Brand: Microchip Technology
Current Rating: 20 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency Stability: 50 PPM
Frequency: 30 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1121
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1153 КБ