KSZ8041FTLI-TR, Ethernet ICs 10/100 BASE-FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
от 25 шт. —
990 руб.
от 100 шт. —
897 руб.
от 1000 шт. —
834.99 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8041 Ethernet TransceiversMicrochip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD ® TDR-based cables diagnostic permits the identification of faulty copper cabling.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MII, MIIM, RMII, SMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Part # Aliases: | KSZ8041FTLI TR |
Pd - Power Dissipation: | 108 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8041 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 58.3 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Automotive | Unknown |
ECCN (US) | 5A991b. |
Ethernet Interface Type | MII/RMII/SMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 58.3 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
Pin Count | 48 |
Power Supply Type | Analog|Digital |
PPAP | Unknown |
Supplier Package | TQFP |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 9.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем