KSZ8721CL, Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver

Фото 1/2 KSZ8721CL, Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 25 шт.1 150 руб.
от 100 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8005423398
Артикул: KSZ8721CL

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: MII, RMII
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: LQFP-48
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ8721
Standard: 10BASE-T, 100BASE-FX, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 151 mA
Supply Voltage - Min: 2.5 V, 3.3 V
Automotive No
ECCN (US) EAR99
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support No
Maximum Data Rate 100Mbps
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 151(Typ)
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tray
Part Status Active
PCB changed 48
PHY Line Side Interface No
Pin Count 48
Power Supply Type Analog|Digital
PPAP No
Supplier Package LQFP
Supplier Temperature Grade Commercial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.18

Техническая документация

Datasheet
pdf, 269 КБ
Datasheet
pdf, 337 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем