MIC2546-2YTS, Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch

MIC2546-2YTS, Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 25 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8005423768
Артикул: MIC2546-2YTS

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP

Технические параметры

Brand: Microchip Technology
Current Limit: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 94
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 22 us
On Resistance - Max: 120 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1.5 A
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: MIC2546
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side Adjustable Current Limit
Base Product Number MIC2546 ->
Current - Output (Max) 1.5A
ECCN EAR99
Fault Protection Current Limiting (Adjustable), Over Temperature, R
Features Status Flag
HTSUS 8542.39.0001
Input Type Non-Inverting
Interface On/Off
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration High Side
Output Type N-Channel
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
Ratio - Input:Output 1:1
Rds On (Typ) 80mOhm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Switch Type USB Switch
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Вес, г 0.17

Техническая документация

Datasheet
pdf, 273 КБ
Datasheet
pdf, 273 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем