MIC2587-2YM, Hot Swap Voltage Controllers Positive High Voltage Hot-Swap Controller

MIC2587-2YM, Hot Swap Voltage Controllers Positive High Voltage Hot-Swap Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 25 шт.1 140 руб.
от 95 шт.966 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8005423806
Артикул: MIC2587-2YM

Описание

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
External FET N-Channel
External Sense Resistor Yes
Fault Management Latched Off
Maximum Operating Supply Voltage (V) 80
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 2(Typ)
Minimum Operating Supply Voltage (V) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 1
Packaging Tube
Part Status Active
PCB changed 8
PGOOD Output Logic Active Low
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Type Positive High Voltage
Typical Circuit Breaker Threshold Voltage (mV) 47
Brand Microchip Technology/Micrel
Current Limit 1.23 A
Description/Function Hot-Swap Controllers
Factory Pack Quantity 95
Input / Supply Voltage - Max 80 V
Input / Supply Voltage - Min 10 V
Manufacturer Microchip
Mounting Style SMD/SMT
Operating Supply Current 2 mA
Operating Supply Voltage 10 V to 80 V
Operating Temperature Range -40 C to+85 C
Package / Case SOIC-8
Pd - Power Dissipation 0.319 W
Power Fail Detection Yes
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
RoHS Details
Series MIC2587
Supply Voltage - Max 80 V
Supply Voltage - Min 10 V
Unit Weight 0.019048 oz
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1000 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем