MIC803-40D4VM3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output

Фото 1/2 MIC803-40D4VM3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 25 шт.99 руб.
от 100 шт.90.99 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005425276
Артикул: MIC803-40D4VM3-TR

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
The microchip 3-Pin Microprocessor Supervisor Circuit is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems.

Технические параметры

Accuracy: 2.5%
Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 4.5 uA
Output Current: 20 mA
Output Type: Open Drain
Package / Case: SOT-23-3
Part # Aliases: MIC803-40D4VM3 TR
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.8 s
Series: MIC803
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 4 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Manual Reset No
Maximum Reset Threshold Voltage 2.76V
Number of Supervisors 1
Power Fail Detection No
Voltage Supervisor Type Microprocessor Supervisory Circuit
Watchdog Timer No
Вес, г 0.01

Техническая документация

Datasheet
pdf, 873 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем