SPDC244801, DIN Rail Power Supplies POWER SUPPLY 480W 24VDC DIN RAIL MOUNTING SCREW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
130 100 руб.
Добавить в корзину 1 шт.
на сумму 130 100 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPDC Power SuppliesCarlo Gavazzi SPDC Power Supplies are designed to achieve high energy efficiency of up to 94% and come with a built-in Power Factor Correction (PFC) circuit. This built-in PFC adjusts the power factor to 0.99 at 110V AC and 0.95 at 230 V AC. These power supplies are available in 120W, 240W, and 480W variants with a universal input voltage range of 85V AC to 264V AC and 130V DC to 350V DC. The SPDC power supplies feature parallel function, 150% power boost, over-voltage, overload, short circuit, and over-temperature protection. These DIN rail mount power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 20 | |
Мощность, Вт | 480 | |
Серия | SPDC | |
Brand: | Carlo Gavazzi | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 90 VAC to 264 VAC, 130 VDC to 350 VDC | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Carlo Gavazzi | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.