SREL062-IPP, Antennas Rabo Antenna - IP67 version

SREL062-IPP, Antennas Rabo Antenna - IP67 version
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 6-8 недель
4 030 руб.
от 10 шт.3 520 руб.
от 50 шт.2 940 руб.
от 100 шт.2 587.71 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Номенклатурный номер: 8005433147
Артикул: SREL062-IPP
Бренд: Antenova

Описание

Passive Components\Antennas
SREL062 Rabo 5G Terminal Antennas
Antenova SREL062 Rabo 5G Terminal Antennas are constructed with an ergonomic blade design to blend in well with the outside of a device. Antenova SREL062 Rabo Antennas offer two versions: an IP67 design for outdoor applications and a hinged, swivel-mounted version. These antennas are designed to work with various GND plane sizes or in free space for ease of integration. Applications include routers, industrial devices, remote devices, and ISM.

Технические параметры

Antenna Connector Type: SMA Male
Application: Routers, Industrial Devices, Remote Devices
Brand: Antenova
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 50
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Antenova
Maximum Frequency: 3800 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Whip
Minimum Frequency: 617 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 6 Band
Packaging: Bulk
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Sub GHz: ISM
Series: SREL062
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 2947 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.