BDS2A1006R8K, Planar Resistors - Chassis Mount BDS 2 A 100 6R8 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 530 руб.
от 10 шт. —
13 870 руб.
от 25 шт. —
13 760 руб.
от 50 шт. —
13 230.43 руб.
Добавить в корзину 1 шт.
на сумму 16 530 руб.
Описание
Passive Components\Resistors\Film Resistors\Planar Resistors - Chassis Mount
6.8 Ohms В±10% 100W Thick Film Chassis Mount Resistor
Технические параметры
Тип | BDS | |
Монтаж | Chassis Mount | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Part # Aliases: | 2-1614782-2 | |
Product Category: | Planar Resistors-Chassis Mount | |
Product Type: | Planar Resistors | |
Subcategory: | Resistors | |
Maximum Operating Temperature | +125°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Minimum Operating Temperature | -55°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Package/Case | Planar | |
Power Rating | 100W | |
Resistance | 6.8Ω | |
Series | BDS100 | |
Technology | Thick Film | |
Termination Style | Screw | |
Tolerance | ±10% | |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon | |
Coating, Housing Type | Epoxy Coated | |
Composition | Thick Film | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | RF, High Frequency | |
Height - Seated (Max) | 0.827""(21.00mm) | |
HTSUS | 8533.29.0000 | |
Lead Style | M4 Threaded | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Flanges | |
Package | Tray | |
Package / Case | SOT-227-2 | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 1.488"" L x 1.000"" W(37.80mm x 25.40mm) | |
Temperature Coefficient | В±150ppm/В°C | |
Вес, г | 1 |