BM833F, Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant

BM833F, Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant
Изображения служат только для ознакомления,
см. техническую документацию
386 шт., срок 6-8 недель
3 250 руб.
от 10 шт.2 830 руб.
от 25 шт.2 400 руб.
от 100 шт.2 014.42 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8005436384
Артикул: BM833F

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
BM833x BLUETOOTH® Nordic nRF52833 Modules Fanstel BM833x BLUETOOTH® 5.1 Thread Zigbee Modules use the Nordic nRF52833 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833x are compatible with BM832x nRF52832 modules. BM833x modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules feature -103dBm sensitivity with a 1.7V to 5.5V operating voltage and 4.6mA supply current.

Технические параметры

Antenna Connector Type: PCB
Antenna: PCB Trace
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Dimensions: 10.2 mm x 20.6 mm x 1.9 mm
Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Product: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5.1
Receiver Sensitivity: -97 dBm
Sensitivity: -97 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.6 mA
Supply Current Transmitting: 4.8 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 11

Техническая документация

Datasheet
pdf, 1948 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.