IFC6560-02-P1, Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 550 руб.
Добавить в корзину 1 шт.
на сумму 53 550 руб.
Номенклатурный номер: 8005436571
Артикул: IFC6560-02-P1
Бренд: Penguin Edge
Описание
Embedded Solutions\Computing\Single Board Computers
6560™ Single Board ComputerPenguin Edge 6560™ Single Board Computer (SBC) offers simultaneous dual streaming capabilities. The SBC is a compact platform that integrates Qualcomm® Kryo™ 260 CPU. The device also features an Adreno™ 512 GPU, Hexagon™ 680 DSP, and the Spectra™ 160 camera ISP. This enables advanced visual computing, enhanced graphics, and on-device machine learning capabilities. These features make it ideal for IoT edge devices, smart city applications, and connected cameras, including 360/VR, sports, bodycams, and IP security.
Технические параметры
Brand: | Penguin Edge |
Core: | Kryo 260 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.8 GHz, 2.2 GHz |
Installed RAM: | 3 GB |
Manufacturer: | Penguin Edge |
Maximum Operating Temperature: | +70 C |
Maximum RAM Capacity: | 3 GB |
Memory Size: | 3 GB |
Memory Type: | DDR4 |
Minimum Operating Temperature: | 0 C |
Number of Cores: | 8 Core |
On-Board Storage Size: | 32 GB |
On-Board Storage Type: | eMMC |
Operating Supply Voltage: | 12 V |
Processor Brand: | Qualcomm |
Processor Series: | Qualcomm Kyro |
Processor Type: | SDA660 |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Subcategory: | Computing |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары