CFM06S240-T, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 24VDC Output, 0.25A, 81% Efficiency, Wafer

CFM06S240-T, Switching Power Supplies AC-DC Open Frame, 6 Watt, Single Output, 24VDC Output, 0.25A, 81% Efficiency, Wafer
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 6-8 недель
2 520 руб.
от 5 шт.2 400 руб.
от 10 шт.2 250 руб.
от 25 шт.2 037.08 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8005436960
Артикул: CFM06S240-T

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Cincon
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 250 mA
Output Power: 6 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 12

Техническая документация

Datasheet
pdf, 987 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.