CFM1009S, Switching Power Supplies AC-DC Module, 10 Watt, Open Frame, 85-264VAC Input, 9VDC Output

CFM1009S, Switching Power Supplies AC-DC Module, 10 Watt, Open Frame, 85-264VAC Input, 9VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
215 шт., срок 6-8 недель
3 860 руб.
от 5 шт.3 670 руб.
от 42 шт.3 430 руб.
от 84 шт.3 086.21 руб.
Добавить в корзину 1 шт. на сумму 3 860 руб.
Номенклатурный номер: 8005436961
Артикул: CFM1009S

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 72%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 1.12 A
Output Power: 10 W
Output Voltage-Channel 1: 9 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 60

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.