TEL0124, GNSS / GPS Development Tools SIM7600CE-T 4G(LTE) Arduino Shield

TEL0124, GNSS / GPS Development Tools SIM7600CE-T 4G(LTE) Arduino Shield
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6-8 недель
17 960 руб.
Добавить в корзину 1 шт. на сумму 17 960 руб.
Номенклатурный номер: 8005437145
Артикул: TEL0124
Бренд: DFRobot

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
SIM7600CE-T 4G(LTE) Arduino Shield DFRobot SIM7600CE-T 4G(LTE) Arduino Shield is an Arduino expansion board based on 4G/3G/2G communication and GNSS positioning technology. This Arduino shield is compatible with various controller boards, including Arduino Leonardo, UNO, and Mega. The SIM7600CE-T 4G(LTE) shield supports frequency bands such as TDD-LTE B38/B39/B40/B41, FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, WCDMA/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0, and GSM/GPRS/EDGE 900MHz/1800MHz. This Arduino shield also supports LTE-CAT4 with a 50Mbps uplink rate and a 150Mbps downlink rate. The SIM7600CE-T 4G(LTE) shield consumes low power while realizing SMS and data transmission.

Технические параметры

Brand: DFRobot
Dimensions: 69 mm x 54 mm
Factory Pack Quantity: 1
Frequency: 900 MHz to 1.8 GHz
Manufacturer: DFRobot
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Shields
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS
Subcategory: Development Tools
Tool Is For Evaluation Of: SIM7600CE-T
Вес, г 193

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.