TPI 30-115A-JP, Switching Power Supplies 30W 15V 2A Open 3.34x1.36

Фото 1/2 TPI 30-115A-JP, Switching Power Supplies 30W 15V 2A Open 3.34x1.36
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
8 820 руб.
от 10 шт.7 520 руб.
Добавить в корзину 1 шт. на сумму 8 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005440070
Артикул: TPI 30-115A-JP
Бренд: Traco Power

Описание

Power\Power Supplies\Switching Power Supplies
TPI 30W/50W/65W/125W/180W/300W AC-DC Power Supply

TRACO Power TPI 30W / 50W / 65W / 125W / 180W / 300W AC-DC Power Supplies cover four power levels and are full-featured, industrial power supplies in a compact footprint with IEC / EN / UL 62368-1 approval. These power supplies are open frame or fully enclosed and offer 3000V AC reinforced isolation, an operating temperature range of -40°C to +85°C, and efficiencies up to 94%. All six variants provide a peak power function that enables the power supplies to deliver up to 120%, 130%, or 140% of the rated power for up to 5 seconds. Each series is ErP compliant or ErP ready (<0.3W no-load power consumption) and meets EMC characteristics for applications in industrial / automation and test and measurement fields. TRACO Power TPI 30W / 50W / 65W / 125W / 180W /300W AC-DC Power Supplies are ideal for demanding, cost-effective industrial devices or space-critical applications.

Технические параметры

Approvals: CB, CE, IEC 62368-1, UL 62368-1
Brand: TRACO Power
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 2.667 A
Output Power: 30 W
Output Voltage-Channel 1: 15 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: TPI 30A-J
Subcategory: AC-DC Power Supply
Type: AC-DC Power Supply
Applications ITE (Commercial)
Approval Agency CB, CE, cURus
Current - Output (Max) 2A
ECCN EAR99
Efficiency 89%
Features Adjustable Output, Universal Input
HTSUS 8504.40.9510
Minimum Load Required No
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (With Derating)
Package Box
Power (Watts) 30W (40W Forced Air)
RoHS Status ROHS3 Compliant
Series TPI 30A-J (30W) ->
Size / Dimension 3.34"" L x 1.36"" W x 0.77"" H (84.8mm x 34.5mm x
Standard Number 62368-1
Type Open Frame
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Isolation 3kV
Voltage - Output 1 15V
Вес, г 60

Техническая документация

Datasheet
pdf, 1063 КБ
Datasheet
pdf, 1061 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.