TRN 1-0511SM, Isolated DC/DC Converters - SMD 4.5-13.2Vin 5V 200mA 1W Iso Reg SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
223 шт., срок 7-9 недель
3 760 руб.
от 5 шт. —
3 550 руб.
от 10 шт. —
3 520 руб.
от 20 шт. —
3 236.20 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
TRN1 & TRN3 Ultra-Compact DC/DC ConvertersTRACO Power TRN1 and TRN3 Ultra-Compact DC/DC Converters are fully regulated, featuring optimized efficiency and thermal management. This engineering enables a package size as small as 11.9mm x 7.7mm x 11.0mm, offering both compact SIP or SMD versions. These high-performance DC/DC converters provide short circuit protection, supporting 1600V DC I/O-isolation and a wide range of input voltages (2: 1) with no minimum load required. TRACO Power TRN1 and TRN3 DC/DC Converters come with a three-year product warranty and have an operating temperature range of -40°C to + 85°C (TRN3) and -40°C to +90°C (TRN1) with derating and full power, convection cooled to +65°C in 3W and +90C in the 1W.
Технические параметры
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 13.2 V |
Isolation Voltage: | 1.6 kV |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SMD-7 |
Packaging: | Reel, Cut Tape |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | TRN 1SM |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
California Prop 65 | Warning Information |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 79% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 90В°C |
Package | Tube |
Package / Case | 7-SMD Module, 6 Leads |
Power (Watts) | 1W |
RoHS Status | ROHS3 Compliant |
Series | TRN 1SM (1W) -> |
Size / Dimension | 0.47"" L x 0.44"" W x 0.31"" H (11.9mm x 11.3mm x |
Type | Isolated Module |
Video File | E-gnition Hamburg team |
Voltage - Input (Max) | 13.2V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1.6kV |
Voltage - Output 1 | 5V |
Вес, г | 2.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.