LM239PT, Analog Comparators Lo-Pwr Quad Voltage

Фото 1/3 LM239PT, Analog Comparators Lo-Pwr Quad Voltage
Изображения служат только для ознакомления,
см. техническую документацию
3904 шт., срок 7-9 недель
170 руб.
от 10 шт.140 руб.
от 100 шт.101 руб.
от 250 шт.89.39 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения5
Номенклатурный номер: 8005441945
Артикул: LM239PT
Бренд: STMicroelectronics

Описание

Описание IC: comparator; precision; Cmp: 4; 2?32V; SMT; TSSOP14; reel,tape Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 32

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Lead Shape Gull-wing
Package Height 1
Package Width 4.4
Package Length 5
Mounting Surface Mount
PCB changed 14
Manufacturer Type Low Power Comparator
Number of Channels per Chip 4
Process Technology Bipolar
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Output Type Open Collector
Maximum Operating Supply Voltage (V) ±16|32
Maximum Input Offset Voltage (mV) 5@5V
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 28|24|18|15|12|9|5|3
Maximum Single Supply Voltage (V) 32
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V) ±16
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Maximum Input Bias Current (uA) 0.25@5V
Typical Output Current (mA) 16@5V
Maximum Quiescent Current (mA) 2@5V
Minimum Test Temperature (°C) -40
Maximum Test Temperature (°C) 105
Power Supply Type Dual|Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Standard Package Name SOP
Supplier Package TSSOP
Pin Count 14
Base Product Number LM239 ->
Current - Input Bias (Max) 0.25ВµA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 4
Operating Temperature -40В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-TSSOP
Type General Purpose
Voltage - Input Offset (Max) 5mV @ 30V
Voltage - Supply, Single/Dual (В±) 2V ~ 32V, В±1V ~ 16V
Dual Supply Voltage (Max) ±16(V)
Dual Supply Voltage (Min) ±1(V)
Input Bias Current (Typ) 250(nA)
Input Offset Voltage 5(mV)
Number of Elements 4
Operating Temp Range -40C to 105C
Operating Temperature Classification Industrial
Package Type TSSOP
Power Dissipation 710(W)
Power Supply Requirement Single/Dual
Rad Hardened No
Response Time 1300(ns)
Single Supply Voltage (Max) 32(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Strobe Capability NO
Supply Current 2(mA)
Supply Current (Max) 2 mA
Technology Bipolar
Voltage Gain in dB 106.02(dB)
Вес, г 0.1403

Техническая документация

Datasheet
pdf, 714 КБ
Datasheet
pdf, 771 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.