ECS-.327-12.5-34QS-TR, Crystals 32.768k 12.5pF 20ppm -40C +125C AEC-Q200

ECS-.327-12.5-34QS-TR, Crystals 32.768k 12.5pF 20ppm -40C +125C AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
13374 шт., срок 7-9 недель
230 руб.
от 10 шт.190 руб.
от 100 шт.156 руб.
от 500 шт.138.19 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005443660
Артикул: ECS-.327-12.5-34QS-TR

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
ECX-34Q SMD Tuning Fork Crystals

ECS ECX-34Q SMD Tuning Fork Crystals are AEC-Q200 qualified, TS16949 certified, and support the Production Part Approval Process (PPAP). These crystals have a very compact 3.2mm x 1.5mm footprint. They offer a gold-finished (Au) lead and Moisture Sensitivity Level (MSL) 1. ECS ECX-34Q SMD Tuning Fork Crystals operate at a frequency of 32.768KHz (typical) with a tolerance of ±20ppm at +25°C. Ideal applications include automotive, COTS, navigation, medical, industrial, and test equipment.

Технические параметры

Brand: ECS
Drive Level: 0.5 uW
ESR: 70 kOhms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency: 32.768 kHz
Load Capacitance: 12.5 pF
Manufacturer: ECS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 1.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: ECX-34Q
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Tuning Fork Crystal
Вес, г 0.02

Техническая документация

Datasheet
pdf, 307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.