0ZRR0185FF1A, Resettable Fuses - PPTC Resettable Fuse 1.85A

0ZRR0185FF1A, Resettable Fuses - PPTC Resettable Fuse 1.85A
Изображения служат только для ознакомления,
см. техническую документацию
3598 шт., срок 6-8 недель
110 руб.
от 10 шт.99 руб.
от 100 шт.73 руб.
от 500 шт.59.01 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005445873
Артикул: 0ZRR0185FF1A

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Diameter: 17.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Hold Current: 1.85 A
Lead Spacing: 5.1 mm
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 60 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Pd - Power Dissipation: 2.1 W
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 190 mOhms
Series: 0ZRR
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 3.7 A

Техническая документация

Datasheet
pdf, 993 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.